text.skipToContent text.skipToNavigation

Référence fabricant

175-6-240P

175 Series 0.4° C/W Thermal Resistance Greaseless Reinforced Insulator

Nom du fabricant: Wakefield-Vette
Emballage standard:
Product Variant Information section
Code de date: 2024
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Insulator
Méthode de montage : Flange Mount
Fonctionnalités et applications
Wakefield is a one-stop shop for all of your thermal management needs. They have the industry's broadest product line offering and have solutions for nearly every thermal management problem. And although they have always been considered a technological leader, Wakefield take great pride in developing the simplest solution to a customer's requirements.

Wakefield’s longevity in the thermal management and extrusion industries is a testimonial to their character and business ethics, and to their long-standing commitment to providing customers with practical, cost effective solutions.

The 175 Series is a greaseless thermally conductive Kapton reinforced insulator. It comes in grey and measures 0.006 inches in thinkness.

 

175-6-240P is a is a greaseless thermally conductive Kapton reinforced insulator. It operates between 350ºF to 550ºF.
Pricing Section
Stock:
0
Commande minimale :
1 000
Multiples de :
1 000
Sur commande :Order inventroy details
1 178
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
355,00 $
USD
Quantité
Prix Internet
1
$0.43
100
$0.375
250
$0.365
500
$0.355
1 500+
$0.345
Product Variant Information section