text.skipToContent text.skipToNavigation

Référence fabricant

4525

TO-220 Package 19 x 9 mm Heat Sink Clip

Modèle ECAD:
Nom du fabricant: Boyd
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Boyd 4525 - Caractéristiques techniques
Attributes Table
Type: Clips
$Fonctionnalités et applications

The 4525 is a clip for extrusions. Available in a TO-220 package.

Features:

  • These clips fit the KL,KM,KP,KR,KV,KT and YC extrusions
  • For easy and quick fitting. The stabilizing legs retain clip to heat sink to allow assembly prior to device fitment
  • Dispenses insulators and conducta-cote pre-coated with thermal grease, eliminating the mess and contamination of hand coating
  • The dispenser keeps pace with your production-the next insulator is available as soon as one is removed
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
10000
Multiples de :
10000
Total 
1 050,00 $
USD
Quantité
Prix Internet
1
$0.124
250
$0.12
1 000
$0.116
2 500
$0.113
10 000+
$0.105
Product Variant Information section