text.skipToContent text.skipToNavigation

Référence fabricant

ABC2-4.000MHZ-4-T

ABC2 Series 4 MHz ±30 ppm 18 pF -10 to +60 °C Surface Mount Ceramic Crystal

Product Specification Section
Caractéristiques techniques
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 4MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 120Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.8mm x W  5.5mm
No of Pins: 4
Méthode de montage : Surface Mount
Pricing Section
Stock:
4 127
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
3,17 $
USD
Quantité
Prix Internet
1
$3.17
50
$2.42
100
$2.31
250
$2.16
500+
$2.06