text.skipToContent text.skipToNavigation

Référence fabricant

ABLS-25.000MHZ-B2F-T

ABLS Series 25 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal

Product Specification Section
Caractéristiques techniques
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 40Ω
Insulation Resistance: 500MΩ
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.4mm x W  4.7mm
No of Pins: 2
Méthode de montage : Surface Mount
Fonctionnalités et applications

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The HC49SD series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HC49SD is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49SD can serve as a low cost solution in virtually any application or market. 

The HC49SD is available in surface mount packaging only. 

The ABLS-25.000MHZ-B2F-T is a 25.000 MHz Fundamental crystal with a 18 pF load capacitance and a frequency tolerance of 20 PPM.

Pricing Section
Stock:
39 916
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,41 $
USD
Quantité
Prix Internet
1
$0.405
50
$0.335
100
$0.325
250
$0.31
500+
$0.30