text.skipToContent text.skipToNavigation

Référence fabricant

ABM3-25.000MHZ-B2-T

ABM3 Series 25 MHz ±20 ppm 18 pF -20 to +70 °C SMT Miniature Ceramic Crystal

Product Specification Section
Caractéristiques techniques
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 30Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +90°C
Dimension: L  5mm x W  3.2mm
No of Pins: 2
Méthode de montage : Surface Mount
Fonctionnalités et applications
The ABM3-25.000MHZ-B2-T is aultra miniature highly reliable 25.000 MHz surface mount crystal, with a load capacitance of 18 pF and frequency tolerance of 20 PPM

Features:

  • AT-cut fundamental or 3rd OT mode
  • Suitable for RoHS reflow profile
  • Tight Stability available ±10
  • Ceramic package hermetically glass sealed assures high precision and reliability

Applications:

  • Cellular telephones, pagers
  • Communication and test equipment
  • PCMCIA and wireless applications

View the ABM3 series of Miniature ceramic crystal

Pricing Section
Stock:
4 994
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1,11 $
USD
Quantité
Prix Internet
1
$1.11
50
$0.925
100
$0.895
250
$0.86
500+
$0.83