text.skipToContent text.skipToNavigation

Référence fabricant

ABM3B-26.000MHZ-10-B-1-U-T

ABM3B Series 26 MHz 5 x 3.2 mm 10 pF ±10 ppm -20 to +70°C SMT Ceramic Crystal

Nom du fabricant: Abracon
Emballage standard:
Product Variant Information section
Code de date: 2015
Product Specification Section
Caractéristiques techniques
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 26MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 10µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
No of Pins: 4
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
1 000
Multiples de :
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
515,00 $
USD
Quantité
Prix Internet
1 000+
$0.515
Product Variant Information section