text.skipToContent text.skipToNavigation

Référence fabricant

ABS07-32.768KHZ-T

ABS07 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal

Product Specification Section
Abracon ABS07-32.768KHZ-T - Caractéristiques techniques
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Insulation Resistance: 500MΩ
Drive Level: 0.5µW
Q Value: 10000
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Méthode de montage : Surface Mount
Fonctionnalités et applications

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ABS07 series is a low frequency SMD crystal available in a 0.9mm height. This small size crystal is ideal for high density circuit boards. The ABS09 series ceramic package offers excellent environmental and heat resistance. Extended temperature for industrial applications is available. This crystal has a frequency of 32.768kHz and has a standard load capacitance of 12.5 pF.

 

The ABS07-32.768KHZ-T is a low frequency 32.768KHz surface mount crystal. With a tolerance of 20 PPM, industrial temperature and a load capacitance of 12.5pF.
Pricing Section
Stock global :
531 000
États-Unis:
531 000
Sur commande :Order inventroy details
141 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
615,00 $
USD
Quantité
Prix Internet
3 000+
$0.205