text.skipToContent text.skipToNavigation

Référence fabricant

C3E-26.000-20-3050-X-R

C3E Series 26 MHz ±30 ppm 20 pF -40°C to +85°C SMT Microprocessor Crystal Unit

Nom du fabricant: Aker Technology
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 26MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 100Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  3.4mm x W  2.7mm
No of Pins: 4
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
1 000
Multiples de :
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
400,00 $
USD
Quantité
Prix Internet
1 000+
$0.40
Product Variant Information section