text.skipToContent text.skipToNavigation

Référence fabricant

CMJ206T32768DZFT

CMJ206T Series 32.768 kHz ±20 ppm 12.5 pF - 40 to +85 °C SMT Tuning Fork Crystal

Nom du fabricant: CITIZEN FINEDEVICE
Emballage standard:
Product Variant Information section
Code de date: 1726
Product Specification Section
Caractéristiques techniques
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
No of Pins: 2
Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,59 $
USD
Quantité
Prix Internet
1
$0.585
50
$0.465
100
$0.445
500
$0.405
1 500+
$0.38
Product Variant Information section