text.skipToContent text.skipToNavigation

Référence fabricant

CX3225SA27000D0PZZ06

CX3225SA Series 27 MHz ±50 ppm 8 pF -40 to +150°C Surface Mount Crystal Unit

Nom du fabricant: Kyocera International
Emballage standard:
Product Variant Information section
Code de date: 1946
Product Specification Section
Caractéristiques techniques
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 27MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -40°C to +150°C
ESR (Equivalent Series Resistance): 50Ω
Drive Level: 10µW
Storage Temperature Range: -40°C to +150°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Méthode de montage : Surface Mount
Pricing Section
Stock:
87 000
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :Order inventroy details
6 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1 560,00 $
USD
Quantité
Prix Internet
3 000+
$0.52
Product Variant Information section