text.skipToContent text.skipToNavigation

Référence fabricant

ECS-.327-12.5-34B-TR

ECX31B Series 32.76 kHz ±20 ppm 12.5 pF -40 to +85 °C Surface Mount Crystal

Product Specification Section
Caractéristiques techniques
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Drive Level: 0.1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Méthode de montage : Surface Mount
Pricing Section
Stock:
1 630
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
0,54 $
USD
Quantité
Prix Internet
1
$0.54
50
$0.43
100
$0.41
500
$0.375
1 500+
$0.35