text.skipToContent text.skipToNavigation

Référence fabricant

FSRLF327

FSRLF Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C Surface Mount Tuning Fork

Modèle ECAD:
Nom du fabricant: Fox
Emballage standard:
Product Variant Information section
Code de date: 2050
Product Specification Section
Caractéristiques techniques
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50kΩ
Insulation Resistance: 500MΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  8.7mm x W  3.7mm
No of Pins: 4
Méthode de montage : Surface Mount
Fonctionnalités et applications

Fox Electronics has close to thirty years of experience in the timing device industry.  Fox has become one of the world’s leading suppliers of high precision, high reliability frequency control products. 

The FSRLF series is a highly stable surface mount tuning fork crystal. The FSRLF has a frequency of 32.768 KHz, with a frequency stability of 20 PPM. This crystal has a standard load capacitance of 12.5 pF, with the option of a 6 pF.

The FSRLF has a height of 2.5mm, surface mount only.

The FSRLF327 has a frequency of 32.768Khz, frequency stability of 20 PPM and a load capacitance of 12.5 pF and operating temperature of -40 ºC~ +85 ºC
Pricing Section
Stock globale:
18 000
États-Unis:
18 000
Sur commande :Order inventroy details
959 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
4 470,00 $
USD
Quantité
Prix Internet
3 000+
$1.49
Product Variant Information section