text.skipToContent text.skipToNavigation

Référence fabricant

FX135A-327

FX135 Series 32.768 MHz ±20 ppm 12.5 pF -40 to +85 °C Surface Mount Tuning Fork

Product Specification Section
Caractéristiques techniques
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Insulation Resistance: 500MΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Méthode de montage : Surface Mount
Fonctionnalités et applications

The FX135A-327 is a FX135 Series 32.768 MHz ±20 ppm 12.5 pF -40 to +85 °C Surface Mount Tuning Fork.

Features:

  • Ultra Low Profile
  • 0.9 mm Height
  • Long Term Stability
  • Storage temparature ranges from -55ºC to +125ºC

View the FX135 series of Crystals

Pricing Section
Stock:
141 000
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
945,00 $
USD
Quantité
Prix Internet
3 000+
$0.315