text.skipToContent text.skipToNavigation

Référence fabricant

MC-405 32.7680K-A0: ROHS

MC-405 Series 32.768 kHz ±20 ppm Tolerance 12.5 pF -40° to 85°C SMT Crystal

Nom du fabricant: Epson Electronics America
Emballage standard:
Product Variant Information section
Code de date: 1725
Product Specification Section
Caractéristiques techniques
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  9.6mm x W  4.06mm
No of Pins: 4
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
1 000
Multiples de :
1 000
Sur commande :Order inventroy details
15 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
530,00 $
USD
Quantité
Prix Internet
1 000+
$0.53
Product Variant Information section