text.skipToContent text.skipToNavigation

Référence fabricant

TSX-3225 24.0000MF10Z-K6

TSX-3225 Series 24 MHz ±10 ppm 10 pF -20°C to +75°C Surface Mount Crystal Unit

Nom du fabricant: Epson Electronics America
Emballage standard:
Code de date: 1826
Product Specification Section
Caractéristiques techniques
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 24MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 200µW
Aging (First Year): ±1ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Méthode de montage : Surface Mount
Pricing Section
Stock:
30 000
Commande minimale :
2 000
Multiples de :
2 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
430,00 $
USD
Quantité
Prix Internet
2 000
$0.215
4 000
$0.174
6 000+
$0.172