text.skipToContent text.skipToNavigation

Référence fabricant

TSX-3225 24.0000MF20G-AC3

TSX-3225 Series 24 MHz ±10 ppm 9 pF -40 to +105°C Surface Mount Crystal Unit

Modèle ECAD:
Nom du fabricant: Epson Electronics America
Emballage standard:
Product Variant Information section
Code de date: 2220
Product Specification Section
Epson Electronics America TSX-3225 24.0000MF20G-AC3 - Caractéristiques techniques
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 24MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 200µW
Aging (First Year): ±1ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
No of Pins: 4
Méthode de montage : Surface Mount
Pricing Section
Stock globale:
19 500
États-Unis:
19 500
Sur commande :Order inventroy details
115 250
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
250
Multiples de :
250
Total 
128,75 $
USD
Quantité
Prix Internet
250
$0.515
750
$0.495
1 250
$0.49
2 500
$0.475
5 000+
$0.46
Product Variant Information section