text.skipToContent text.skipToNavigation

Référence fabricant

ASFL1-25.000MHZ-EK-T

ASFL1 Series 25 MHz 5 x 3.2 mm 3.3 V ±30 ppm SMT Crystal Clock Oscillator

Nom du fabricant: Abracon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Operating Frequency: 25MHz
Frequency Stability: ±30ppm
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: L  5mm x W  3.2mm x H  1.3mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ASFL1 Series 25.000 MHz Highly Stable 5 X 3.2 mm 3 V 30 PPM Low Profile Oscillator

Features:

  • Tri state function
  • Suitable for high density SMT
  • Available tight stability option +/-20ppm
  • Seam sealed package assures high reliability performance
  • Suitable for RoHS compliant reflow process

Applications:

  • CCD clock for VTR camera
  • Equipment connected to PC or PC cards
  • Thin equipment
  • Wireless communication
  • PDA, Laptop computer

View the ASFL1 series of Low Profile Oscillator

Pricing Section
Stock:
0
Commande minimale :
1 000
Multiples de :
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Total 
590,00 $
USD
Quantité
Prix Internet
1 000+
$0.59
Product Variant Information section