text.skipToContent text.skipToNavigation

Référence fabricant

ECS-3225MV-240-BN-TR

ECS-3225MV Series 24MHz 3.2x2.5mm 3.63 V SMT HCMOS Multivolt™ Crystal Oscillator

Modèle ECAD:
Nom du fabricant: ECS Inc.
Emballage standard:
Code de date: 1810
Product Specification Section
Caractéristiques techniques
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 24MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.62V to 3.63V
Supply Current: 4mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 7ns
Fall Time: 7ns
Dimension: L  3.2mm x W  2.5mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MultiVolt™ series of 32.768kHz oscillators, MHz oscillators and temperature-compensated oscillators (TCXOs) from ECS Inc operate over a wide voltage range of 1.6V to 3.6V DC.

APPLICATIONS
• Portable and wearable devices
• IoT devices
• Handheld radios
• Video equipment
• Medical devices
• Navigation equipment

FEATURES
• HCMOS output
• Compatible with 1.8V, 2.5V or 3.3V power supply
• <1ps jitter
• Low operating current

Pricing Section
Stock globale:
8
États-Unis:
8
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
1
Multiples de :
1
Total 
1,14 $
USD
Quantité
Prix Internet
1
$1.14
5
$0.96
10
$0.89
25
$0.805
50+
$0.745