text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 1 000

Sur commande : 0
Stock d'usine :Stock d'usine : 2 000
Délai d'usine : 5-10 Jours
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.245
50 $0.22
100 $0.215
250 $0.21
500+ $0.205
Total :

0,49 $

USD
Attributs
Attributes Table
Operating Frequency 8MHz
Load Capacitance 22pF
Frequency Tolerance ±20%
Temperature Stability ±0.4%
Supply Voltage 5V
Operating Temp Range -25°C to +85°C
Aging (First Year) ±0.3ppm
Storage Temperature Range -55°C to +85°C
No of Pins 3
Dimension L  3.7mm x W  3.1mm
Moisture Sensitivity Level 1