text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1 000
Multiples de : 1 000
Quantité Prix Internet
1 000 $0.141
5 000+ $0.131
Total :

141,00 $

USD
Attributs
Attributes Table
Operating Frequency 12.288MHz
Load Capacitance 20pF
Frequency Tolerance ±50%
Temperature Stability ±100%
Operating Temp Range -40°C to +85°C
Aging (First Year) ±5ppm
Storage Temperature Range -40°C to +125°C
No of Pins 2
Moisture Sensitivity Level 1