text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 100
Multiples de : 100
Quantité Prix Internet
100 $1.85
400+ $1.74
Total :

185,00 $

USD
Attributs
Attributes Table
Operating Frequency 16MHz
Load Capacitance 7pF
Frequency Tolerance ±20%
Operating Temp Range -40°C to +85°C
Aging (First Year) ±5ppm
Storage Temperature Range -55°C to +125°C
No of Pins 2
Moisture Sensitivity Level 1