text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 450
Délai d'usine : 5-10 Jours
Commande minimale : 1 000
Multiples de : 1
Quantité Prix Internet
1 $0.144
500 $0.11
1 000 $0.107
3 000 $0.102
5 000+ $0.10
Total :

107,00 $

USD
Attributs
Attributes Table
Operating Frequency 3.58MHz
Load Capacitance 30pF
Frequency Tolerance ±0.5%
Operating Temp Range -25°C to +85°C
Fonctionnalités et applications

The HWZT-3.58MD is a highly reliabhle 3.58 MHZ Through Hole Resonator with a load capacitance of 30PF and frequency tolerance of 0.5% it can sustain a temperature ranging from -25°c to +85°c which comes in packaging of BAG.

Features:

  • Low resonant impedance
  • Small size, Light weight
  • Low cost timing solution

Applications:

  • Clock oscillation for microcontrollers
  • Telephones
  • Household electric appliances

View the complete family of HWZT Resonators