text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 1 929

Sur commande :Order inventroy details 3 000
Stock d'usine :Stock d'usine : 4 499
Délai d'usine : 5-10 Jours
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.28
1 000 $0.255
2 500+ $0.25
Total :

0,28 $

USD
Attributs
Attributes Table
Operating Frequency 4MHz
Load Capacitance 30pF
Frequency Tolerance ±0.5%
Temperature Stability -20% to +80%
Operating Temp Range -20°C to +80°C
Aging (First Year) ±0.3ppm
No of Pins 3
Dimension L  10mm x W  5mm
Moisture Sensitivity Level 1