text.skipToContent text.skipToNavigation

Référence fabricant

SJ-435107RS

3.5 mm Right Angle Shielded (0.141", 1/8", Mini Plug) Female HeadPhone Jack

Modèle ECAD:
Nom du fabricant: Same Sky - CUI Devices
Emballage standard:
Product Variant Information section
Code de date: 2427
Product Specification Section
Same Sky - CUI Devices SJ-435107RS - Caractéristiques techniques
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 4
Shielding: No
Mating Type: Push Pull
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Copper Alloy
Color: Silver
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Méthode de montage : Through Hole
Pricing Section
Stock global :
560
d’Allemagne (En ligne seulement):
560
Sur commande :Order inventroy details
2 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
80
Multiples de :
80
Total 
75,20 $
USD
Quantité
Prix Internet
80
$0.94
240
$0.905
400
$0.885
1 200
$0.85
2 000+
$0.82
Product Variant Information section