text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Référence fabricant

HVH-280-2/2S-HU

HVH-280 Series 2 Position 9.50 mm pitch Receptacle Female Socket Crimp Connector

Modèle ECAD:
Nom du fabricant: Hirose Electric
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Hirose Electric HVH-280-2/2S-HU - Caractéristiques techniques
Attributes Table
Connector Type: Receptacle
No of Positions: 2
No of Rows: 1
Contact Termination: Female/Socket Crimp
Gender: Female
Pitch: 9.50 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Orange
Fastening Type: Latch Lock
Méthode de montage : Cable Mount
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
100
Multiples de :
100
Total 
572,00 $
USD
Quantité
Prix Internet
100
$5.72
200
$5.70
300
$5.68
400
$5.67
500+
$5.63
Product Variant Information section