text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Référence fabricant

HVH-280-3P/S-R

HVH-280 Series 3 Position Socket Retainer 6.5 mm Pitch Grey Connector Accessory

Modèle ECAD:
Nom du fabricant: Hirose Electric
Emballage standard:
Product Variant Information section
Code de date: 2208
Product Specification Section
Hirose Electric HVH-280-3P/S-R - Caractéristiques techniques
Attributes Table
Type: Accessory
Accessory Type: Retainer, Clip
No of Positions: 3
Color: Grey
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +125°C
Pricing Section
Stock globale:
100
États-Unis:
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
100
Multiples de :
100
Total 
36,00 $
USD
Quantité
Prix Internet
100
$0.36
400
$0.34
1 000
$0.33
2 500
$0.325
4 000+
$0.31
Product Variant Information section