text.skipToContent text.skipToNavigation

Référence fabricant

254PW06E0127-S1BF12

6 Position Straight Locking Jupmer Cable

Modèle ECAD:
Nom du fabricant: Nicomatic
Emballage standard:
Product Variant Information section
Code de date: 1915
Product Specification Section
Caractéristiques techniques
Attributes Table
Méthode de montage : Through Hole
Fonctionnalités et applications

Our CrimpFlex™ jumper cables are dedicated to connections from board to board in 2 market standard pitches, 1.27mm and 2.54mm. The FFC cables manufactured by Nicomatic are used for the jumpers are made of two flat copper conductors laminated between two layers of polyester/adhesive insulation.  Our jumpers allow a better retention compared to FFCs used with ZIF/LIF connectors thanks to a large choice of contacts and housings designed for each use. The best contact resistance together with a high mechanical force are a guarantee for a higher reliability and longer life-time of the end product.

General features:

  • UL VW-1 inflammability + UL E235596, 232192, 203388 certificates
  • -20% to -30% lighter vs. bulky discrete wires type AWG26
  • Temperature range -55 to +105°C (polyester cable)
  • Up to 50 contacts crimped at a time with our presses
  • 90° bending, crimping on the opposite side to left
  • Numerous functions of connection: cale extension, locking etc.
  • Options: shielded cable, polyimide material
Pricing Section
Stock globale:
55
États-Unis:
55
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
1,79 $
USD
Quantité
Prix Internet
1+
$1.79
Product Variant Information section