text.skipToContent text.skipToNavigation

Référence fabricant

44R02-3121-250

3 Position Single Row Wire Mount IEC Connector Receptacle

Nom du fabricant: Power Dynamics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The 44R02-3121-250 is  a 3 Position Single Row Wire Mount IEC Connector Receptacle.

Product Specifications:

  • Rated current: 10A
  • Rated voltage: 250VAC
  • Operating temperature: 105°C max
  • Material and Finish:
    • Insulator: Thermoplastic, glass filled, black, UL-94V-0 rated
    • Contacts (Ground): Brass, Nickel plated
    • Solder terminals & Contacts (L & N): Brass, Tin plated.
Pricing Section
Stock:
0
Commande minimale :
400
Multiples de :
400
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1 980,00 $
USD
Quantité
Prix Internet
400+
$4.95
Product Variant Information section