text.skipToContent text.skipToNavigation

Référence fabricant

1586316-1

1586316 Series 22-26 AWG Socket VAL-U-LOK Connector System

Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 1826
Product Specification Section
Fonctionnalités et applications

The 1586316-1 is a 22-26 AWG Socket VAL-U-LOK Series Connector System. The AMP Soft Shell Pin and Socket Connectors provide a highly reliable and economic means of grouping multiple-lead connections in today’s computer, computer/ peripheral equipment, business machines, entertainment centers, appliances and  other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space.The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Features:

  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Strain Relief = With
  • Contact Current Rating, Max (A) = 9
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 600
  • Strain Relief Type = Insulation Crimp
  • Length (X-Axis) (mm [in]) = 16.80 [0.6614]
  • Contact Type = Pin
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Contact Plating, Mating Area, Thickness (µm [μin]) = 2.54 [100]
  • Contact Design = Formed Pin

Applications:

  • Computer motherboards/power supplies
  • Harness assemblies used in the Vending, Gaming and Appliance industries
  • Car alarm systems
  • Heating systems
Pricing Section
Stock:
40 000
Commande minimale :
500
Multiples de :
500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
9,25 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
500+
$0.0185
Product Variant Information section