text.skipToContent text.skipToNavigation

Référence fabricant

3-770476-1

SL-156 Series Bright Tin 24-18 AWG Hooded Crimp Socket Contact

Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-18
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Méthode de montage : Wire Mount
Fonctionnalités et applications

The 3-770476-1 is a SL-156 Bright Tin 24-18 AWG Crimp Socket Contact.

Features:

  • Termination Method to Wire/Cable = Crimp
  • Wire Size (mm² [AWG]) = 0.9-0.2² [18-24]
  • Used For = SL-156 Housings
  • Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
  • Dual Wipe Contact = Yes
  • Unmating Force = High
  • Mating Force = Low Force
  • Contact Configuration = SL-156 Contacts
  • Contact Plating, Mating Area, Material = Bright Tin
  • Contact Base Material = Phosphor Bronze
  • Contact Shape = Hooded

 

 

Pricing Section
Stock:
0
Commande minimale :
22 000
Multiples de :
5 500
Sur commande :
0
Stock d'usine :Stock d'usine :
47 530
Délai d'usine :
5-10 Jours
Total 
473,00 $
USD
Quantité
Prix Internet
5 500+
$0.0215