
Référence fabricant
5748271-3
Female Screwlock Assembly Kit
TE Connectivity 5748271-3 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
General Product Description: Manufacturing Location Change - Hermosillo MX Description of Changes The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. Please contact your TE Account Manager with questions. Reason for Changes: Hermosillo, MX is a key manufacturing site serving our customer s needs in the Americas and globally. To expand our footprint, increase manufacturing flexibility, and integrate core processes, TE will be moving the products outlined herein to a new manufacturing site. First Date To Ship (Changed Parts Only): 01-OCT-2021Last Date for Mixed Shipments: (Changed Parts Only): 31-MAR-2022
Description of Changes The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed attached from our current site to the new site. Please contact your TE Account Manager with questions. Reason for Changes: Hermosillo, MX is a key manufacturing site serving our customer s needs in the Americas and globally. To expand our footprint, increase manufacturing flexibility, and integrate core processes, TE will be moving the products outlined herein to a new manufacturing site.
Statut du produit:
TE Connectivity 5748271-3 - Caractéristiques techniques
Type: | Accessory |
Accessory Type: | Wedge Lock |
Color: | Yellow |
Material: | Stainless Steel |
Contact Plating: | Zinc |
Méthode de montage : | Panel Mount |
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk
Méthode de montage :
Panel Mount