text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 1

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $386.59
2 $360.59
3 $346.20
4+ $336.34
Total :

386,59 $

USD
Attributs
Attributes Table
Type Tool
Tool Type Crimper
Fonctionnalités et applications

Hirose supplies a rugged I/O connector which combines a small, robust design with high-speed datatransmission capabilities. Intended for use in industrial automation and manufacturing environments, the IX series combines high-speed performance and a compact design with high reliability and design flexibility.

APPLICATIONS
• Factory automation controllers
• Industrial robotics
• Programmable logic controllers
• Security systems
• Servo amplifiers
• Servers

FEATURES
• Rated current:
 – 0.5A on all pins
 – 1A on any two pins
 – 2A on pin numbers 1 and 8 only
• 30V AC maximum voltage
• Operating-temperature range: -40°C to 80°C