text.skipToContent text.skipToNavigation

Référence fabricant

DS-034

Shielded 4 Position PCB Mount Circular Mini Din Socket

Nom du fabricant: Power Dynamics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Style/Orientation: PCB Mount DIN Receptacle
No of Positions: 4
Material: Metal
Fonctionnalités et applications

The DS-034 is a 4 position mini din socket.

Features:

  • Material and Finish:
    • Body: PBT, UL-94V-0 rated
    • Back plate: Bakellte
    • Contacts: Brass, Tin plated
    • Earth terminal: Brass, Nickel plated
  • Mechanical Specifications:
    • Insertion force: 0.6-3.5 kg
    • Life test: 5000 cycles min.
  • Electrical Specifications:
    • Rated current:2 A
    • Rated voltage: 100 VDC
    • Contact resisitance: 20 mohm min at 500 VDC
    • Dielectric withstanding voltage: 1000VAC for one minute
Pricing Section
Stock:
0
Commande minimale :
100
Multiples de :
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
75,50 $
USD
Quantité
Prix Internet
50+
$0.755
Product Variant Information section