text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-12BMMA-SL7001

M12 FIELD INSTALLABLE A CODE 12P M CONNECTOR M PIN SOLDER

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Amphenol LTW M12A-12BMMA-SL7001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 12
Mating Type: Threaded
Termination: Solder Cup
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 30V
Current Rating: 1.5A
Shell Size: M12
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
80
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$444.80
USD
Quantity
Unit Price
100
$5.56
200
$5.53
300
$5.52
400+
$5.49
Product Variant Information section