text.skipToContent text.skipToNavigation

Référence fabricant

MDC-036

MDC Series 6 position Male PCB Mount DIN Rail Receptacle

Nom du fabricant: Power Dynamics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Style/Orientation: PCB Mount DIN Receptacle
No of Positions: 6
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: Metal
Méthode de montage : PCB Mount
Fonctionnalités et applications

The MDC-036 is a 6 position mini din socket.

Features:

  • Material and Finish:
    • Body & Cover: PBT, UL-94V-0 rated color black
    • Shield: Steel, Tin plated
    • Contacts: Phosphor brass, Silver plated
    • Earth terminal: Brass, Tin plated
  • Mechanical Specifications:
    • Insertion force: 4.5 kg max
    • Extraction force: 0.8-3.5 Kg
  • Electrical Specifications:
    • Rated current:1 A
    • Rated voltage: 100 VAC
    • Insulation resistance: 50 Mohm min. at 250 VDC
    • Contact resisitance: 30 mohm max
    • Dielectric withstanding voltage: 250VAC for one minute
Pricing Section
Stock:
0
Commande minimale :
126
Multiples de :
126
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
141,12 $
USD
Quantité
Prix Internet
126+
$1.12
Product Variant Information section