text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1 000
Multiples de : 1 000
Quantité Prix Internet
1 000 $0.35
2 000 $0.31
3 000 $0.31
4 000 $0.305
5 000+ $0.305
Total :

350,00 $

USD
Attributs
Attributes Table
Style USB Type B
Interface/Version 2.0
Gender Female
No of Positions 5
Current Rating 1A
Voltage Rating 30V
Contact Material Copper Alloy
Shielding Yes
No of Ports Single
Termination Style PC Pin
Fonctionnalités et applications

The USB3130-30-A is a part of USB series Type B USB connector. It has an operating temperature ranging from -55°C to +85°C.

Specifications:

  • Materials:
    • Plastic Housing: LCP, UL94V-0, Black, LCP, UL94V-0
    • Contact Terminal: Copper Alloy
    • Metallic Shell: Stainless Steel
  • Finish:
    • Underplating: Nickel
  • Plating:
    • Contact Area: 30µ" Gold
    • Solder Tails: Gold Flash
    • Metallic Shell: Matte Tin 80µ" min
  • Electrical:
    • Voltage Rating: 30 V AC
    • Current Rating: 1 A AC/DC
    • Contact Resistance: 30mΩ Max
  • Insulating Resistance: 1000 MΩ Min
    • Dielectric Withstand Voltage: 100 V AC/Min
  • Mechanical:
    • Mating Force: 35 N Max
    • Unmating Force: 10 N Min
    • Durability: 10000 cycles