text.skipToContent text.skipToNavigation

Référence fabricant

CEC-044-1

CEC Series Board to Board Receptacle 0.1 PCB Mount IDC Card Edge Connector

Nom du fabricant: Power Dynamics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 44
Pitch: 2.54 mm
Termination: IDC
Méthode de montage : PCB Mount
Fonctionnalités et applications

The CEC-044-1 is a 44 Position, 2.54 mm Pitch PCB mount Board to Board Receptacle IDC Card Edge Connector.

Product Specifications:

  • Rated Current: 3 A
  • Contact resistance : 20 mohm
  • Insulation resistance: 5000 Mohm min. between adjacent contact 500VDC
  • Dielectric withstanding voltage: 1000 VAC between adjacent terminals for one minute min
  • Material and Finish:
  • Housing : PBT, UL-94V-0 rated
    • Contacts: Phospher Bronze, Gold flash plated, 80u" Tin or solder tall
    • Operating temperature: -55 to 105°C
Pricing Section
Stock:
0
Commande minimale :
130
Multiples de :
130
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
125,45 $
USD
Quantité
Prix Internet
130
$0.965
260
$0.875
520
$0.775
1 300
$0.745
3 380+
$0.71
Product Variant Information section