text.skipToContent text.skipToNavigation

Référence fabricant

DM1AA-SF-PEJ(21)

DM1 Series 12 (9+3) Position 2.5 mm Pitch SMT Right Angle PC Card Connector

Product Specification Section
Caractéristiques techniques
Attributes Table
Type: SD Card
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 8
Pitch: 2.5 mm
Termination: Surface Mount
Méthode de montage : PCB Mount
Fonctionnalités et applications
The DM1AA-SF-PEJ(21) is a part of DM1AA series 12 Position 2.90 mm Pitch Surface Mount Right Angle PC Card Connector. It has an operating temperature range of -25 °C to 85 °C.

Features:

  • Withstands higher force of card insertion.
  • No damage to cards and card-lock mechanism when accidentally pulled-out.
  • Accidental card fall-out prevention.
  • Built-in Push-in/Push-out ejection mechanism assures simple and reliable card insertion and withdrawal.
  • Designed to accept Secure Digital (SD) I/O Card (Built-in ground contact) and MMC Card. 

Applications:

  • Notebook PC's
  • Digital cameras
  • PDA's
  • Audio/video equipment and other devices utilizing SD I/O cards
Pricing Section
Stock:
450
Commande minimale :
450
Multiples de :
450
Sur commande :Order inventroy details
2 950
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1 233,00 $
USD
Quantité
Prix Internet
450+
$2.74