text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock : 3 866

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $1.35
50 $1.14
100 $1.10
250 $1.06
500+ $1.03
Total :

2,70 $

USD
Attributs
Attributes Table
Type SIM
Style/Orientation Right Angle Socket/Receptacle
No of Positions 6
Pitch 2.54 mm
Termination Surface Mount
Rated Current 1A
Insulation Resistance 1000MΩ
Contact Resistance 50mΩ
Operating Temp Range -40°C to +85°C
Contact Material Phosphor Bronze
Contact Plating Gold
Fonctionnalités et applications

The SIM5055-6-1-25-00-A is a 6 position 2.5 mm profile hinged SIM card connector with card detection switch.

Product Specifications:

  • Connector style: Hinged
  • Number of contacts: 6
  • Mount type: Surface mount
  • Card detection switch: With switch
  • Profile: 2.50 mm
  • Without locating peg
  • Card detection switch - normally open
  • Voltage rating: 50 V Max.
  • Current Rating: 1 A Max.
  • Dielectric Withstanding voltage: 500 V AC min for 1 minute
  • Insulation resistance: 1000M (Apply 500VDC)
  • Contact resistance: 50 mΩ typical, 100 mΩ Max.
  • Operation temp: -40°C to +85°C

Material:

  • Plastic housing: LCP, UL94V-0
  • Contact Terminal: Phosphor Bronze
  • Metallic Shell: Stainless Steel - SUS304
  • Contact area: 3µ" Gold
  • Solder area: 100µ" Tin
  • Underplating: Ni overall 50µ"

Applications:

  • Mobile phone
  • Digital camera