text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 1 490

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $1.44
100 $1.07
250 $1.01
500 $0.96
750+ $0.935
Total :

2,88 $

USD
Attributs
Attributes Table
Type SIM
Style/Orientation Vertical
No of Positions 6
Pitch 5.08 mm
Termination Solder
Rated Voltage (VAC) 30VAC
Rated Current 0.5A
Insulation Resistance 1000MΩ
Operating Temp Range -40°C to +85°C
Contact Material Phosphor Bronze
Contact Plating Gold