text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 19 992

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $1.21
5 $1.14
25 $1.07
50 $1.05
100+ $1.02
Total :

2,42 $

USD
Attributs
Attributes Table
Type Male
Gender Male
No of Positions 2
Rated Voltage 24V
Rated Current 5A
Style/Orientation Straight Header/Plug
Insulation Resistance 100MΩ
Contact Resistance 50mΩ
Material Polyamide
Termination Solder
Color Black
Operating Temp Range -25°C to +85°C
Fonctionnalités et applications

The PJ-002AH-SMT-TR is a 2 mm High current DC Power Jack with 24 V horizontal closed frame internal switch.

Its operating temperature ranges between -25°C to +85°C.

Specifications:

  • Connector Type : Jack
  • Center Pin Diameter : 2 mm
  • Current Rating (A) : 5 A
  • Mounting Style : Surface Mount
  • Number of Conductors : 2
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 24 V
  • Shielding : No
  • Internal Switch(es) : 1
  • Outer Hole Diameter : 6.5 mm