text.skipToContent text.skipToNavigation

Référence fabricant

1-640445-0

MTA-156 10 Position Single Row Through-Hole Straight Wire to Board Header

Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 1645
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Positions: 10
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 7A
Contact Plating: Tin
Material: Polyester
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Friction Lock
Color: Natural
Méthode de montage : Through Hole
Fonctionnalités et applications

The 1-640445-0 is a MTA-156 10 Position Single Row Through-Hole Straight Wire to Board Header

Product Features:

  • Connector Type = Header
  • Product Line = MTA-156
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Mating Connector Lock = With
  • Four Points of Contact = Without
  • Shrouded = No
  • Mounting Ears = Without
  • Mating Connector Lock Type = Friction Lock
  • Post Size (mm [in]) = 1.14 [.045]
  • Number of Positions = 10
  • Centerline (mm [in]) = 3.96 [0.156]
  • Narrow = No
  • Post Number(s) Omitted = None
  • Solder Tail Contact Material = Copper Alloy
  • Contact Type = Pin
  • Contact Shape = Square
  • Contact Plating, Mating Area, Material = Tin
  • Contact Base Material = Copper Alloy
  • Connector Style = Plug
  • Housing Color = White
  • Mating Alignment = Without
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Polyester

View the Complete MTA-156 Series of Header Plug

Pricing Section
Stock:
71 243
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
61 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,55 $
USD
Quantité
Prix Internet
1
$0.55
100
$0.415
250
$0.39
500
$0.375
1 500+
$0.35
Product Variant Information section