text.skipToContent text.skipToNavigation

Référence fabricant

1Y10111061

6 Position 2.54 mm Pitch Single Row Walled Tin plated Header

Nom du fabricant: Nicomatic
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +150°C
Current Rating: 3A
No of Rows: 1
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 1000MΩ
Méthode de montage : Through Hole
Pricing Section
Stock:
0
Commande minimale :
1 023
Multiples de :
33
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
491,04 $
USD
Quantité
Prix Internet
33+
$0.48
Product Variant Information section