text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 300

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 100
Multiples de : 100
Quantité Prix Internet
100 $0.0599
2 000 $0.0556
9 300+ $0.0507
Total :

5,99 $

USD
Attributs
Attributes Table
No of Positions 5
Pitch 2.54 mm
Style/Orientation Straight Header/Plug
Termination Solder
Operating Temp Range -40°C to +105°C
Current Rating 3A
Contact Plating Gold
Material Thermoplastic
No of Rows 1
Gender Male
Type Pin Headers
Mating Type Latch Holder
Color Natural
Insulation Resistance 5000MΩ