text.skipToContent text.skipToNavigation

Référence fabricant

2011-2X03G00SJ023

2011 Series Dual Row 6 Position (2 x 3) 2.54 mm Straight Pin Header

Nom du fabricant: Oupiin
Emballage standard:
Product Variant Information section
Code de date: 2026
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Pin Headers
Insulation Resistance: 5000MΩ
Méthode de montage : Through Hole
Pricing Section
Stock:
17
Commande minimale :
17
Multiples de :
100
Sur commande :Order inventroy details
17
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1,28 $
USD
Quantité
Prix Internet
100+
$0.0753
Product Variant Information section