text.skipToContent text.skipToNavigation

Référence fabricant

2011-2X20G00SK028B

2011 Series 20 Position Dual Row 2.54 mm Pitch Straight Pin Header

Nom du fabricant: Oupiin
Emballage standard:
Product Variant Information section
Code de date: 2024
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 150V
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Méthode de montage : PCB Mount
Pricing Section
Stock:
406
Commande minimale :
100
Multiples de :
100
Sur commande :Order inventroy details
106
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
62,00 $
USD
Quantité
Prix Internet
100+
$0.62
Product Variant Information section