text.skipToContent text.skipToNavigation

Référence fabricant

2011-2X40G00SB

40 Position Dual Row 2.54 mm Straight Through Hole Header

Nom du fabricant: Oupiin
Emballage standard:
Product Variant Information section
Code de date: 1813
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Positions: 80
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 150V
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Méthode de montage : PCB Mount
Pricing Section
Stock:
0
Commande minimale :
200
Multiples de :
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
98,00 $
USD
Quantité
Prix Internet
100+
$0.49
Product Variant Information section