text.skipToContent text.skipToNavigation

Référence fabricant

2SH-C-03-TS

3 Position 2 mm Pitch Crimp Top Entry Disconnectable Shrouded Header

Nom du fabricant: Adam Tech
Emballage standard:
Product Variant Information section
Code de date: 1421
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: White
Insulation Resistance: 1000MΩ
Méthode de montage : Through Hole
Pricing Section
Stock:
29 064
Commande minimale :
64
Multiples de :
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
2,26 $
USD
Quantité
Prix Internet
1 000+
$0.0353
Product Variant Information section