text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 240
Multiples de : 80
Quantité Prix Internet
80 $0.505
960+ $0.47
Total :

121,20 $

USD
Attributs
Attributes Table
No of Positions 40
Pitch 2.54 mm
Style/Orientation Right Angle Header/Plug
Termination Solder
Operating Temp Range -40°C to +105°C
Voltage Rating 150V
Current Rating 2A
Contact Plating Gold
Material Polybutylene Terephthalate
Gender Male
Type Box Header
Insulation Resistance 1000MΩ