text.skipToContent text.skipToNavigation

Référence fabricant

640454-2

MTA-100 2 Position 2.54 mm Single Row Through Hole Straight Wire to Board Header

Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 1911
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Polyester
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Natural
Méthode de montage : Through Hole
Fonctionnalités et applications

The MTA 100 series from TE Connectivity provides both wire-to- board and wire-to-wire connections based on Insulation Displacement Contact (IDC) technology.

APPLICATIONS
• Household appliances
• Industrial machinery and controls
• Personal healthcare devices

FEATURES
• Audible latch for connection feedback on posted housings
• Wire feed-through for daisy-chaining
• Tin or gold plating
• Terminates 28 to 22 AWG wire
• UL recognized
• 5A current rating
• 250V AC voltage rating
• Operating-temperature range: -55°C to 105°C

Pricing Section
Stock:
19 384
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
50 000
Stock d'usine :Stock d'usine :
15 000
Délai d'usine :
5-10 Jours
Total 
0,06 $
USD
Quantité
Prix Internet
1
$0.06
1 000
$0.0411
2 500
$0.0391
5 000
$0.0376
15 000+
$0.0354
Product Variant Information section